Texas Instruments TLC1543CFNR

IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543CFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet32 pages15 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC1543CFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.848
$ 12.848
Stock
191,971
650,584
650,584
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTLC1543IFN
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC1543IFNG3
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1543QFN
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-PLCC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC1543CFNR provided by its distributors.

IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC T/R
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PLCC 0 to 70
11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC20
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR LCC SMD mount,glue mount 8.96mm*8.96mm*4.06mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.