
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATA6629-GAQW | 0 | 1 | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | ATA6629-GAQW | 0 | 1 | Bulk | ||||||||
| Win Source | WS-ATA6629-GAQW | 3,782 | 22 | 21h | ||||||||
| Worldway Electronics | ATA6629-GAQW | 11,709 | 7 | Tape & Reel | 2d | |||||||
| SHENGYU ELECTRONICS | ATA6629-GAQW | 9,814 | 1 | 2h |
Download datasheets and manufacturer documentation for Microchip ATA6629-GAQW.
Download Microchip ATA6629-GAQW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATA6629-GAQW provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6629-GAQW.