Microchip ATA6566-GBQW1

S-PDSO-N8 ATA6566 Tape & Reel (TR) CAN interface receiver 120mV 3mm 5Mbps -40C~125C
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6566-GBQW1.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.39
Stock
127,298
252,984
Authorized Distributors
2
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-04-06
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip ATA6566-GBQW1 provided by its distributors.

S-PDSO-N8 ATA6566 Tape & Reel (TR) CAN interface receiver 120mV 3mm 5Mbps -40C~125C
IC TRANSCEIVER HALF 1/1 8VDFN / 1/1 Transceiver Half CAN 8-VDFN (3x3)
8 Pin CAN Transceiver for JapaneseMarket
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, VDFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6566GBQW1