Microchip ATA6564-GBQW0

S-PDSO-N8 ATA6564 Tape & Reel (TR) CAN interface transceiver 120mV 85mA 3mm 5Mbps
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6564-GBQW0.

Microchip

Datasheet28 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.39
$ 0.444
Stock
244,636
201,236
Authorized Distributors
2
6
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-08-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATA6564-GBQW0 provided by its distributors.

S-PDSO-N8 ATA6564 Tape & Reel (TR) CAN interface transceiver 120mV 85mA 3mm 5Mbps
IC TRANSCEIVER HALF 1/1 8VDFN / 1/1 Transceiver Half CAN 8-VDFN (3x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, VDFN-8, RoHS
Microchip SCT
CANTRX w. Silent Mode + improved Wake

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6564GBQW0