
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-ATA6564-GAQW1CT-ND | 1,019 | 1 | Cut Tape | ||||||||
| TME | ATA6564-GAQW1 | 0 | 4K | 16h | ||||||||
| Microchip | ATA6564-GAQW1 | 84,000 | 4K | Tape & Reel | 1h | |||||||
| Onlinecomponents.com | ATA6564-GAQW1 | 0 | 1K | Bulk | ||||||||
| Avnet | ATA6564-GAQW1 | 0 | 4K | 21h |
Download datasheets and manufacturer documentation for Microchip ATA6564-GAQW1.
Download Microchip ATA6564-GAQW1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip ATA6564-GAQW1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6564-GAQW1.