
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-ATA6562-GBQW1CT-ND | 5,928 | 1 | Cut Tape | ||||||||
| TME | ATA6562-GBQW1 | 0 | 6K | 5h | ||||||||
| Microchip | ATA6562-GBQW1 | 0 | 6K | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | ATA6562-GBQW1 | 0 | 1K | Bulk | ||||||||
| Master Electronics | ATA6562-GBQW1 | 0 | 1K |
Download datasheets and manufacturer documentation for Microchip ATA6562-GBQW1.
Download Microchip ATA6562-GBQW1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATA6562-GBQW1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6562-GBQW1.