Microchip ATA6562-GAQW1

CAN FD Transceiver 5Mbps Normal/Silent/Sleep/Standby 4.5V to 5.5V 8-Pin SOIC N T/R
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6562-GAQW1.

Microchip

Datasheet32 pages4 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.62%

CAD Models

Download Microchip ATA6562-GAQW1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.36
Stock
262,664
178,513
Authorized Distributors
6
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-04-06
Country of AssemblyPhilippines
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Descriptions

Descriptions of Microchip ATA6562-GAQW1 provided by its distributors.

CAN FD Transceiver 5Mbps Normal/Silent/Sleep/Standby 4.5V to 5.5V 8-Pin SOIC N T/R
R-PDSO-G8 ATA6562 Tape & Reel (TR) CAN interface receiver 120mV 4.9mm 5Mbps -40C~125C
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, SOIC-8, RoHS
Microchip SCT
Can Trx With Silent Mode (Dfn8), 8 Soic 3.90Mm(.150In) T/r
CANTRX w. NSIL PIN + improved Wake(SO8)
High-Speed CAN Transceiver with Standby Mode

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6562GAQW1