
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATA6560-GBQW-N | 5,000 | 1K | Bulk | ||||||||
| Master Electronics | ATA6560-GBQW-N | 5,000 | 1K | |||||||||
| TME | ATA6560-GBQW-N | 285 | 1 | 17h | ||||||||
| DigiKey | ATA6560-GBQW-NCT-ND | 150 | 1 | Cut Tape | ||||||||
| Newark | ATA6560-GBQW-N | 0 | 6K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip ATA6560-GBQW-N.
Download Microchip ATA6560-GBQW-N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATA6560-GBQW-N provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATA6560-GBQW-N.