Microchip AT97SC3205T-G3M4C-10

Security Trusted Platform Module, 3.3Vcc, -40deg C to 85deg C, VQFN-32, RoHS
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT97SC3205T-G3M4C-10.

Microchip

Datasheet10 pages13 years ago
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.79
$ 3.468
$ 3.468
Stock
94,243
75,057
75,057
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Core Architecture
-
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
4
4
Interface
-
I2C
I2C
Memory Type
-
EEPROM
EEPROM
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
3.3 V
3.3 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-06
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT97SC3205T-G3M4C-10 provided by its distributors.

Security Trusted Platform Module, 3.3Vcc, -40deg C to 85deg C, VQFN-32, RoHS
Microchip SCT
Trusted Platform Module SPI Interface 32-Pin VQFN T/R
Ff Com I2C Tpm 4X4 32Vqfn Uek 32 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology AT97SC3205T-G3M4C-10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.