
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT91SAM7X512B-CUR | 0 | 2K | 8h | ||||||||
| Microchip | AT91SAM7X512B-CUR | 0 | 2K | Tape & Reel | 7h | |||||||
| Farnell | AT91SAM7X512B-CUR | 0 | 2K | Tape & Reel | 10h | |||||||
| Component Stockers USA | AT91SAM7X512B-CUR | 342 | >1wk | |||||||||
| Worldway Electronics | AT91SAM7X512B-CUR | 26,380 | 7 | Tape & Reel | 10h |
Download Microchip AT91SAM7X512B-CUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT91SAM7X512B-CUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: