Microchip ATSAM3S2CA-CU

MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LF-BGA
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S2CA-CU.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAM3S2CA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-11
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.8V/3.3V 100-Pin TFBGA
MicrochipATSAM3S1CA-CU
Microcontroller 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin LFBGA
MicrochipATSAM3S8CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
NXP SemiconductorsLPC1810FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsLPC1820FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip ATSAM3S2CA-CU provided by its distributors.

MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LF-BGA
IC, MCU, 32BIT, CORTEX M3, 64MHZ, 100BGA
MCU, 32-bit ARM Cortex-M3, 64MHz, 32KB Flash, 128KB RAM, 79-Pin BGA, SMD, 9mm×9mm×710μm, 1.62V~3.6V, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT, EBI, EMI, I2C, Memory Card, SPI, SSC, UART, USART, USB, A/D 15x10/12b, D/A 2x12b
IC, 32-BIT MCU, ARM Cortex, 64MHZ, 100-TFBGA; Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:TFBGA; No. of Pins:100; CPU Speed:64MHz ;RoHS Compliant: Yes
IC, MCU, 32BIT, CORTEX M3, 64MHZ, 100BGA; Controller Family/Series:SAM3S; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:BGA; No. of Pins:100; Program Memory Size:128KB; RAM Memory Size:32KB; CPU Speed:64MHz; Peripherals:ADC, Comparator, DAC, PWM, Temp Sensor; Embedded Interface Type:I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3S2CACU