STMicroelectronics STM32L151QCH6

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151QCH6.

IHS

Datasheet134 pages5 years ago

Upverter

Farnell

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32L151QCH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152QCH6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
STMicroelectronicsSTM32L152QDH6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA Tray
STMicroelectronicsSTM32L162QDH6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA112
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 112-Pin BGA Tray

Descriptions

Descriptions of STMicroelectronics STM32L151QCH6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA132
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 132-Pin UFBGA Tray
STMICROELECTRONICS STM32L151QCH6 MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-132
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash BGA
Ultra-low-power platform | IC MCU 32BIT 256KB FLASH 132BGA
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-132; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics