Microchip AT90USB647-16AU

MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB647-16AU.

TME

Datasheet461 pages16 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Farnell

DigiKey

Related Parts

MicrochipATMEGA64L-8AU
64KB 2.7V~5.5V AVR 4KB 8MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.7V~5.5V AVR 16MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA64A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 64KB FLASH TQFP64 ATMEGA64A-AUR

Descriptions

Descriptions of Microchip AT90USB647-16AU provided by its distributors.

MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP
Microcontroller with 64/128K Bytes of ISP Flash and USB Controller
8-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP64
8-bit Microcontrollers - MCU AVR USB OTG 64K FLASH IND 5V
IC, MCU, 8BIT, 64KB FLASH, 64TQFP, ROHS
AVR USB OTGMCU, 64K FLASH, 5V, SMD; Series:AT90; Memory Size, Flash:64KB; EEPROM Size:2KB; Memory Size, RAM:4KB; No of I/O Lines:48; No. of ADC Inputs:8; PWM Channels, No of:10; Clock Frequency:16MHz; Interface Type:JTAG, SPI, USART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:90; IC Generic Number:647; Logic Function Number:90USB647; Memory Size:64 K; Memory Type:FLASH; No. of Bits:8; Packaging Type:Peel Pack

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB64716AU