Microchip ATMEGA64A-AUR

AVR ATmega Microcontroller 8-bit 16MHz 64KB FLASH TQFP64 ATMEGA64A-AUR
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64A-AUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Components Direct

Electro Sonic

SOS electronic

Inventory History

3 month trend:
+129%

CAD Models

Download Microchip ATMEGA64A-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

2.7V~5.5V AVR 16MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R
MicrochipATMEGA128A-AU
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 16MHz 1.05mm 4K x 8

Descriptions

Descriptions of Microchip ATMEGA64A-AUR provided by its distributors.

AVR ATmega Microcontroller 8-bit 16MHz 64KB FLASH TQFP64 ATMEGA64A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
8-bit AVR MCU, 64 KB, 4096 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-64, RoHS
Microchip SCT
ATmega Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R
2.7V~5.5V 16MHz 4KB Flash 64KB Brown-out Detect/Reset,POR,PWM,WDT 53-Pin AVR QFP SMD, Adhesive Mount 1.05mm H I2C,SPI,UART,USART 2x8 A/D 8x10b 8bit
MCU, 8BIT, AVR, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.