Microchip AT90PWM3B-16SU

MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin SOIC Stick
$ 12.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM3B-16SU.

TME

Datasheet25 pages18 years ago
Datasheet361 pages18 years ago

element14 APAC

Newark

_legacy Avnet

CAD Models

Download Microchip AT90PWM3B-16SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT90PWM1-16SU
AT90PWM1-16SU - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 24-SOIC
MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 24-Pin SOIC Stick
STMicroelectronicsST72F264G2M6
ST72F264G2M6, 8bit ST7 Microcontroller, 8MHz, 8 kB Flash, 28-Pin SOIC
STMicroelectronicsST72F262G2M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
STMicroelectronicsST72C254G2M3/TR
8-bit Microcontrollers - MCU 8B MCU SINGLE VLTG FLASH MEMORY

Descriptions

Descriptions of Microchip AT90PWM3B-16SU provided by its distributors.

MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin SOIC Stick
8-BIT AVR MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO32
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-SOIC Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 27 ;Program Memory Size: 8 KB EEPROM Memory Size: 512Byte RAM Memory Size: 512Byte ;CPU Speed: 16MHz No. of Timers: 5
MCU, 8BIT, AVR, 16MHZ, SOP-32; Product Range: 8051 Family AT90PWM Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: SOP; No. of I/O's: 27I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90PWM3B16SU