Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST72F264G2M6

ST72F264G2M6, 8bit ST7 Microcontroller, 8MHz, 8 kB Flash, 28-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F264G2M6.

IHS

Datasheet172 pages27 years ago

Newark

STMicroelectronics

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics ST72F264G2M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsST72F262G2M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
STMicroelectronicsST72F262G1M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
STMicroelectronicsST72F260G1M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES

Descriptions

Descriptions of STMicroelectronics ST72F264G2M6 provided by its distributors.

ST72F264G2M6, 8bit ST7 Microcontroller, 8MHz, 8 kB Flash, 28-Pin SOIC
8-BIT MCU WITH FLASH MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACE Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDSO28
IC, SM, MCU, 8-BIT; Controller Family/Series:ST7; Core Size:8bit; No. of I/O's:22; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, RTC, Timer; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (15-Dec-2010); Base Number:ST7; Clock Frequency:8MHz; Flash Memory Size:8KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:6; No. of I/O's:22; Package / Case:SO; Peripherals:ADC, RTC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST72F264G2-M6
  • ST72F264G2M6.