
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AT90PWM216-16SUR | 340 | 1 | |||||||||
| TME | AT90PWM216-16SUR | 0 | 1K | 10h | ||||||||
| Microchip | AT90PWM216-16SUR | 2,000 | 1K | Tape & Reel | 2h | |||||||
| Newark | AT90PWM216-16SUR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT90PWM216-16SUR | 0 | 250 | Bulk |
Download Microchip AT90PWM216-16SUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT90PWM216-16SUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: