Microchip AT49BV802D-70TU

FLASH MEMORY, 512KX16/1MX8 48TSOP PKG | Microchip Technology Inc. AT49BV802D-70TU
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV802D-70TU.

Augswan

Datasheet31 pages29 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT49BV802D-70TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.123
$ 2.123
Stock
169,279
791,262
791,262
Authorized Distributors
1
4
4
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Memory Type
FLASH, NOR
FLASH
FLASH
Density
8 Mb
8 Mb
8 Mb
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV802D-70TU provided by its distributors.

FLASH MEMORY, 512KX16/1MX8 48TSOP PKG | Microchip Technology Inc. AT49BV802D-70TU
8-MEGABIT (512K X 16/1M X 8) 3-VOLT ONLY FLASH MEMORY Flash, 512KX16, 70ns, PDSO48
IC FLASH 8MBIT 70NS 48TSOP / NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP-I
FLASH, 8MB, 2.7V, BTTM BOOT, TSOP48; Memory type:Flash; Memory size:8MB; Memory configuration:512K x 16bit; Time, access:70ns; Sector type:Bottom Boot Block; Voltage, Memory Vcc:2.7V; Voltage, supply min:2.7V; Termination Type:SMD; Case style:TSOP; Pins, No. of:48; Temperature, operating range:-40°C to +85°C; Voltage, supply max:3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV802D70TU