Microchip AT49BV162AT-70TI

Surface Mount AT49BV162 Tray FLASH ic memory 70GHz 70ns 25mA 16Mb
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV162AT-70TI.

Mouser

Datasheet29 pages29 years ago

Augswan

CAD Models

Download Microchip AT49BV162AT-70TI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.241
$ 2.241
Stock
250,793
187,073
187,073
Authorized Distributors
0
6
6
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Density
16 Mb
16 Mb
16 Mb
Access Time
55 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV162AT-70TI provided by its distributors.

Surface Mount AT49BV162 Tray FLASH ic memory 70GHz 70ns 25mA 16Mb
IC FLASH 16MBIT PARALLEL 48TSOP
new, original packaged

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV162AT70TI