Microchip AT49BV160D-70TU

Obsolete 1997 Non-Volatile ROHS3Compliant FLASH Memory -40C~85C TC 2.65V~3.6V 16Mb 1M x 16 70ns
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV160D-70TU.

Farnell

Datasheet29 pages29 years ago

RS (Formerly Allied Electronics)

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT49BV160D-70TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.255
$ 3.255
Stock
153,331
1,300,123
1,300,123
Authorized Distributors
1
4
4
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Density
16 Mb
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV160D-70TU provided by its distributors.

Obsolete 1997 Non-Volatile ROHS3Compliant FLASH Memory -40C~85C TC 2.65V~3.6V 16Mb 1M x 16 70ns
Flash Mem Parallel 3V/3.3V 16M-Bit 1M x 16 70ns 48-Pin TSOP-I
IC FLASH 2.65V~3.6V -40℃~85℃ 70NS 16MBIT 48TSOP Pb-FREE
FLASH MEMORY, 16M, 49BV160, TSOP48; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:16Mbit; Memory Configuration:1M x 16bit; Time, Access:70ns; Sector Type:Bottom Boot; Voltage, Supply Min:2.65V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to + 85°C; Base Number:49; IC Generic Number:49BV160; Logic Function Number:49BV160; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV160D-70TU .
  • AT49BV160D70TU