Microchip AT42QT1011-MAHR

S-PDSO-N8 Buttons 2010 Tape & Reel (TR) capacitive touch sensor 2mm 378.5muA 14b 1.8V~5.5V
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1011-MAHR.

Microchip

Datasheet30 pages8 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.65%

CAD Models

Download Microchip AT42QT1011-MAHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.578
$ 0.578
Stock
369,533
405,026
405,026
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Resolution
-
-
-
Interface
I2C
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT42QT1011-MAHR provided by its distributors.

S-PDSO-N8 Buttons 2010 Tape & Reel (TR) capacitive touch sensor 2mm 378.5muA 14b 1.8V~5.5V
Capacitive touch sensors; MICROCHIP; AT42QT1011-MAHR; 1; 600 µm; I2C; 1.8 V - 5.5 V
Touch Sensor Capacitive 1 Key 1.8V to 5.5V SMD 8-Pin UDFN T/R - Tape and Reel
IC SENSR TOUCH/PROX 1CH 8-UDFN / Capacitive Touch Buttons 8-UDFN, USON
Capacitive Touch Sensor, 1 Ch, Udfn-8; Ic Interface Type:-; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case Style:Udfn; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Microchip Technology AT42QT1011-MAHR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1011MAHR