Microchip AT32UC3C064C-ALUR

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP144
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C064C-ALUR.

_legacy Avnet

Datasheet110 pages14 years ago
Datasheet108 pages14 years ago

Microchip

Inventory History

3 month trend:
-18.08%

CAD Models

Download Microchip AT32UC3C064C-ALUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-17
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 144-Pin LQFP Tray
MCU 32-bit AT32 AVR RISC 64KB Flash 1.85V/3.3V 144-Pin LQFP T/R
MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.85V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip AT32UC3C064C-ALUR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144
MCU 32-bit AT32 AVR RISC 64KB Flash 3.3V/5V 144-Pin LQFP T/R
Mcu, 32Bit, 66Mhz, Lqfp-144; Product Range:At32 Family At32Uc3C Series Microcontrollers; Device Core:Avr32; Data Bus Width:32 Bit; Operating Frequency Max:66Mhz; Program Memory Size:64Kb; No. Of Pins:144Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip Technology AT32UC3C064C-ALUR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.