Microchip AT32UC3A364-ALUT

MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 144-Pin LQFP Tray
$ 9.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A364-ALUT.

Microchip

Datasheet94 pages14 years ago
Datasheet0 pages0 years ago
Datasheet1,021 pages14 years ago
Datasheet0 pages0 years ago

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Microchip AT32UC3A364-ALUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 32-Bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP T/R
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
Microchip AT32Series microcontroller, AVR32kernel, 144needle, LQFPencapsulation

Descriptions

Descriptions of Microchip AT32UC3A364-ALUT provided by its distributors.

MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 84MHz, CMOS, PQFP144
MCU, 32BIT, 64K FLASH, UC3A, 144LQFP; Controller Family/Series:AT32UC3A; Core Size:32bit; No. of I/O's:110; Program Memory Size:64 KB; RAM Memory Size:64KB; CPU Speed:66MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, RTC, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.65V to 1.95V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; SVHC:No SVHC (20-Jun-2011); Interface:I2C, I2S, SPI, JTAG, USART, USB; Interface:I2C, JTAG, Serial, UART; Peripherals:ADC, DAC, DMA, LCD, POR, RTC; Program Memory Size:64KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A364ALUT