
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AT32UC3C0256C-ALUR | 1,600 | 800 | Tape & Reel | ||||||||
| NAC Semi | MCHP00000004136 | 6,400 | 800 | 11h | ||||||||
| DigiKey | AT32UC3C0256C-ALURCT-ND | 558 | 1 | Cut Tape | ||||||||
| TME | AT32UC3C0256C-ALUR | 0 | 800 | 7h | ||||||||
| Microchip | AT32UC3C0256C-ALUR | 8,000 | 800 | Tape & Reel | 18m |
Download datasheets and manufacturer documentation for Microchip AT32UC3C0256C-ALUR.
Download Microchip AT32UC3C0256C-ALUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip AT32UC3C0256C-ALUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT32UC3C0256C-ALUR.