Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT32UC3A3128S-ALUT

IC MCU 32BIT 128KB FLASH 144LQFP / MCU 32-bit AVR RISC 128KB Flash 1.85V/3.3V 144-Pin LQFP Tray
$ 11.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A3128S-ALUT.

Microchip

Datasheet94 pages13 years ago
Datasheet1,021 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT32UC3A3128S-ALUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray - Trays
MCU 32-Bit AT32 AVR RISC 128KB Flash 3.3V/5V 144-Pin LQFP Tray
MCU 32-Bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of Microchip AT32UC3A3128S-ALUT provided by its distributors.

IC MCU 32BIT 128KB FLASH 144LQFP / MCU 32-bit AVR RISC 128KB Flash 1.85V/3.3V 144-Pin LQFP Tray
32-bit Microcontrollers - MCU 128KB, 144LQFP Ind, w/AES Mod
Mcu, 32Bit, 84Mhz, Lqfp-144; Product Range:At32 Family At32Uc3A Series Microcontrollers; Device Core:Avr32; Data Bus Width:32 Bit; Operating Frequency Max:84Mhz; Program Memory Size:128Kb; No. Of Pins:144Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip Technology AT32UC3A3128S-ALUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.