Microchip AT28LV010-20JU-319

1Mb £¨128K x 8£© 3.135V~3.465V 128Kx8 3V EEPROM, Non-Volatile 3.6V 200ns Parallel 10Year PLCC-32
$ 53.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28LV010-20JU-319.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.39%

CAD Models

Download Microchip AT28LV010-20JU-319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.997
$ 48.898
$ 48.898
Stock
99,055
72,349
72,349
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
-
-
-
Access Time
200 ns
200 ns
200 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AT28LV010-20JU-319 provided by its distributors.

1Mb £¨128K x 8£© 3.135V~3.465V 128Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 10Year PLCC-32
1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin PLCC Tube
EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32
Parallel EEPROMS, 1Mb, 128K x 8, 3 - 3.6 V, 32-PLCC, RoHS
Microchip SCT
PLCC-32(11.43x13.97) EEPROM ROHS
IC EEPROM 1MBIT PARALLEL 32PLCC
EEPROM, 1MBIT, -40 TO 85DEG C;
200Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip Technology AT28LV010-20JU-319

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.