Microchip AT28LV010-20JU-051

1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin PLCC Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28LV010-20JU-051.

SHENGYU ELECTRONICS

Datasheet15 pages29 years ago

CAD Models

Download Microchip AT28LV010-20JU-051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.943
$ 48.943
Stock
76,946
79,324
79,324
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
32
32
Density
-
-
-
Access Time
-
200 ns
200 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip AT28LV010-20JU-051 provided by its distributors.

1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin PLCC Tube
R-PQCC-J32 Surface Mount Tube 128KX8 ic memory 200ns 11.43mm 1048576bit 3.135V
EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin PLCC
Parallel EEPROMS, 1Mb, 128K x 8, 3 - 3.6 V, 32-PLCC, RoHS
Microchip SCT
IC EEPROM 1MBIT PARALLEL 32PLCC
RF FET LDMOS 110V 26.5DB SOT539A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.