
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT28HC256-12SU-T | 0 | 1K | 16h | ||||||||
| Newark | AT28HC256-12SU-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT28HC256-12SU-T | 0 | 250 | Bulk | ||||||||
| Microchip | AT28HC256-12SU-T | 0 | 200 | Tape & Reel | 26m | |||||||
| Future Electronics | AT28HC256-12SU-T | 0 | 1K | Tape & Reel |
Download Microchip AT28HC256-12SU-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT28HC256-12SU-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: