Microchip AT28C256E-15SU

AT28C256 Series 256 Kb (32K x 8) 5.5 V 150 ns Paged Parallel EEPROM - SOIC-28
$ 11.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256E-15SU.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-33.69%

CAD Models

Download Microchip AT28C256E-15SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

256-KBIT PAGED PARALLEL EEPROM EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28
MicrochipAT28C256-15SU
Microchip Parallel EEPROM, 256Kbit, Parallel Interface, SOIC, 28-Pin, SMD
256-KBIT HIGH-SPEED PARALLEL EEPROM EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28
EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin SOIC

Descriptions

Descriptions of Microchip AT28C256E-15SU provided by its distributors.

AT28C256 Series 256 Kb (32K x 8) 5.5 V 150 ns Paged Parallel EEPROM - SOIC-28
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC Tube
256Kb (32K x 8) 4.5V~5.5V 70ns 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 150ns Parallel 10Year SOIC-28 SMD mount 2.35mm(height)
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Parallel; Clock Frequency: -; Memory Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 28C256E15SU
  • AT28C256E15SU