Microchip AT28C256E-25DM/883-815

R-GDIP-T28 Through Hole Tube 32KX8 ic memory 250ns 15.24mm 262144bit 4.5V
$ 217.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256E-25DM/883-815.

Newark

Datasheet33 pages6 years ago

Farnell

Electro Sonic

CAD Models

Download Microchip AT28C256E-25DM/883-815 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 217.251
$ 204.898
Stock
134,361
68,528
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28C256E-25DM/883-815 provided by its distributors.

R-GDIP-T28 Through Hole Tube 32KX8 ic memory 250ns 15.24mm 262144bit 4.5V
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube
EEPROM, 256 Kbit, 32K x 8bit, Parallel, DIP-28
250NS, CERDIP, 883C; LEV B COMPLIANT
IC EEPROM 256KBIT PAR 28CERDIP
IC EEPROM 256K PARALLEL 28CDIP
EEPROM, 256KBIT, -55 TO 125DEG C;
Eeprom, 256Kbit, -55 To 125Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:-; Ic Case/Package:Dip; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology AT28C256E-25DM/883-815

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.