Microchip AT28C256-25LM/883-815

R-CQCC-N32 Surface Mount Tube 32KX8 ic memory 250ns 11.43mm 262144bit 4.5V
$ 188.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-25LM/883-815.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Farnell

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28C256-25LM/883-815 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 188.26
$ 200.79
Stock
85,609
56,547
Authorized Distributors
6
6
Case/Package
CLCC
CLCC
Number of Pins
32
32
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip AT28C256-25LM/883-815 provided by its distributors.

R-CQCC-N32 Surface Mount Tube 32KX8 ic memory 250ns 11.43mm 262144bit 4.5V
EEPROM, 256 Kbit, 32K x 8bit, Parallel, CLCC-32
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-CLCC
Microchip SCT
EEPROM, 256KBIT, -55 TO 125DEG C;
IC EEPROM 256KBIT PARALLEL 32LCC
IC EEPROM 256KBIT 250NS 32CLCC
250NS, LCC, 883C; LEV B COMPLIANT
Eeprom, 256Kbit, -55 To 125Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:-; Ic Case/Package:Clcc; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology AT28C256-25LM/883-815

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256-25LM883-815