Microchip AT28C010E-15TU-T

Paged Parallel EEPROM with 100K Write Cycles 1-megabit 128K-bit x 8 5V 32-TSOP T/R
$ 75.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C010E-15TU-T.

Microchip

Datasheet29 pages6 years ago
Datasheet31 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28C010E-15TU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.3
$ 78.38
Stock
68,199
63,177
Authorized Distributors
6
6
Case/Package
TSOP
TSOP
Number of Pins
32
32
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-12-30
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28C010E-15TU-T provided by its distributors.

Paged Parallel EEPROM with 100K Write Cycles 1-megabit 128K-bit x 8 5V 32-TSOP T/R
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin TSOP-I T/R
R-PDSO-G32 Surface Mount Tape & Reel (TR) 128KX8 ic memory 150ns 8mm 1048576bit 4.5V
Parallel EEPROMS, 1Mb, 128K x 8, 4.5 - 5.5 V, 32-TSOP, RoHS
Microchip SCT
EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32
IC EEPROM 1MBIT PARALLEL 32TSOP
150Ns, Tsop, Ind Temp, Green 32 Tsop 8X18.4X1Mm T/R Rohs Compliant: Yes |Microchip Technology AT28C010E-15TU-T
EEPROM, 1MBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.