Microchip AT25010B-MAPD-T

SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, UDFN-8, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25010B-MAPD-T.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet39 pages6 years ago

Augswan

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.352
Stock
71,233
143,358,837
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
1 kb
Access Time
-
75 ns
Frequency
-
10 MHz
Interface
-
Serial
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT25010B-MAPD-T provided by its distributors.

SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, UDFN-8, RoHS
Microchip SCT
8542.32.00.51 Surface Mount Tape & Reel (TR) 128X8 ic memory 5MHz 5ms 2mm 1024bit
2.5-5.5V, 5MHz, Auto Grade1, 8-UDFN
IC EEPROM 1KBIT SPI 5MHZ 8UDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.