Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24AA16WI-GT3

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24AA16WI-GT3.

element14

Datasheet10 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24AA16WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-RMN6P
M24C16-R Series 16 kb (2 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
IC EEPROM 16KBIT 400KHZ 8SOP / EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of onsemi CAT24AA16WI-GT3 provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Obsolete I2C 2009 2-Wire I2C Serial EEPROM Memory -40C~85C TA 1.7V 16kb 1mA
IC, EEPROM, 16KBIT, SERIAL, 1MHZ, SOIC-8; Memory Size:16Kbit; Memory Configuration:2K x 8; IC Interface Type:I2C; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8
Serial EEPROM IC; Memory Size:16Kbit; Memory Organization:2K x 8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:1MHz; Interface Type:I2C; Leaded Process Compatible:Yes; Memory Type:Serial EEPROM ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24AA16WIGT3