Microchip AT24CS01-SSHM-B

I2C-COMPATIBLE (2-WIRE) Serial EEPROM With A Unique, Factory Programmed 128-BIT Serial Number
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24CS01-SSHM-B.

Farnell

Datasheet40 pages6 years ago

Microchip

HQonline

Inventory History

3 month trend:
-3.43%

CAD Models

Download Microchip AT24CS01-SSHM-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Memory; 2kb; 256x8bit; 1MHz; serial I2C; 550ns; 1.7V-5.5V; -40+85 deg.C; SMD; SO8
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip AT24CS01-SSHM-B provided by its distributors.

I2C-COMPATIBLE (2-WIRE) SERIAL EEPROM WITH A UNIQUE, FACTORY PROGRAMMED 128-BIT SERIAL NUMBER
EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin SOIC Bulk
Surface Mount AT24CS01 Tube EEPROM ic memory 1MHz 550ns 1Kb 128x 8 1.7V~5.5V
1Kb £¨128 x 8£© 1.7V~5.5V 128x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 550ns I2C 100Year SOIC-8 1.48mm
Application Specific EEPROMs, 8Bytes, 1.7 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM, 1KBIT, -40 TO 85DEG C; Memory Configuration: 128 x 8bit; Interfaces: I2C; Clock Frequency Max: 1MHz; IC Case / Package: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; I 84X0608

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24CS01-SSHM-B.