Microchip AT17LV010-10CU

FPGA Configuration Memory, 1Mb, 3 to 5.5V, -40 to 85°C, CDFP-28, RoHS
$ 15.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV010-10CU.

Newark

Datasheet23 pages29 years ago
Datasheet26 pages29 years ago

Electro Sonic

Inventory History

3 month trend:
-33.17%

CAD Models

Download Microchip AT17LV010-10CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC1024-I/SM
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
Microchip24LC1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Microchip24LC1025-I/SM
IC EEPROM 1MBIT 400KHZ 8SOIJ / EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube

Descriptions

Descriptions of Microchip AT17LV010-10CU provided by its distributors.

FPGA Configuration Memory, 1Mb, 3 to 5.5V, -40 to 85°C, CDFP-28, RoHS
Microchip SCT
EEPROM, CONFIG, 1MBIT, -40 TO 85DEG C; Memory Type: EEPROM; Memory Size: 1Mbit; Clock Frequency: 15MHz; IC Interface Type: I2C; Memory Case Style: LAP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operat
Memory Type:Eeprom; Clock Frequency:33Mhz; Interfaces:2 Wire; Ic Case/Package:Lap; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Microchip Technology AT17LV010-10CU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV010-10CU.