Microchip 24LC1025-I/SM

IC EEPROM 1MBIT 400KHZ 8SOIJ / EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025-I/SM.

Microchip

Datasheet31 pages4 years ago

SHENGYU ELECTRONICS

Newark

element14

Farnell

Inventory History

3 month trend:
+20.65%

CAD Models

Download Microchip 24LC1025-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 3.943
$ 3.943
Stock
284,561
473,004
473,004
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-12
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

EEPROM Memory, 1Mb, 128kx8bit, 400kHz, serial I2C, 900ns, 2.5V-5.5V, -40+85 deg.C, SMD, SO8
Microchip24LC1026-I/SN
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel

Descriptions

Descriptions of Microchip 24LC1025-I/SM provided by its distributors.

IC EEPROM 1MBIT 400KHZ 8SOIJ / EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube
24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8
Microchip SerialEEPROM, 1Mbit, Serial - I2Cinterface, SOIJencapsulation, 8Pin, surface mount
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
MICROCHIP - 24LC1025-I/SM - SERIAL EEPROM, 1MBIT, 400KHZ, SOIJ-8
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 128 k x 8 Bit Package: SOIJ-8 Packaging: Tube Memory size: 1024 kbit Standby current: 5 uA
SERIAL EEPROM, 1MBIT, 400KHZ, SOIJ-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: WSOIC; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1025-I/SM.
  • 24LC1025-ISM
  • 24LC1025I/SM
  • 24LC1025ISM