Microchip AT17LV002-10SU

FPGA Config Serial EEPROM, 2M, 3.3V - 10 Mhz, 20 SOIC, Ind Temp, Green
$ 21.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV002-10SU.

HQonline

Datasheet23 pages29 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+26.27%

Supply Chain

Projected EOL Date2039-12-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM, FPGA CONFIG SERIAL, 256K 24SOIC | Microchip Technology Inc. AT17LV256-10SU
Field Programmable Gate Arrays - FPGAs CONFIG SERIAL EEPROM 128K, 3.3V-10MHZ, 10NS
Obsolete 2009 10000Write/Erase Cycles DUAL EEPROM Memory -40C~85C TA 5V 16kb 35mA
Analog DevicesDS28E04S-100+
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N
Analog DevicesDS28E04S-100+T
DS28E04 Series 5.25V 1-Wire Surface Mount Smart Card Interface IC - SOIC-16

Descriptions

Descriptions of Microchip AT17LV002-10SU provided by its distributors.

FPGA CONFIG SERIAL EEPROM, 2M, 3.3V - 10 MHZ, 20 SOIC, IND TEMP, GREEN
FPGA Configuration Memory, 2Mb, 3 to 5.5V, -40 to 85°C, WAFER-0, RoHS
Microchip SCT
256KB 2Mx1 3.3V EEPROM 3.6V,5.5V Serial-2Wire 90Year SOIC-20 2.35mm
AT17LV002 e3 Tube 2MX1 ics fpga configuration 7.6mm 10mA 2Mb 5V
EEPROM Serial-2Wire 2M-bit 2M x 1 3.3V/5V 20-Pin SOIC
Field Programmable Gate Arrays - FPGAs CONFIG SERIAL EEPROM 2M, 3.3V-10 MHZ
2MB EEPROM SOP-20-300mil Memory - Configuration Proms for FPGAs ROHS
IC EEPROM SRL CONFG 2M LV 20SOIC
IC MCU 32BT 1.0625MB FLSH 100QFP
EEPROM, 2MBIT, -40 TO 85DEG C;
Manufacturer Atmel ;Part No: AT17LV002-10SU ;Minimum Operating Supply Voltage: 3,4.5 V ;Family: AT17LV002 ;Organization: 2Mx1 ;Supplier_Package: SOIC ;Data Retention: 90 Year Interface ;Type: Serial-2Wire ;Pin_Count: 20 ;Mounting: Surface Mount Maximum Ra

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.