Microchip AT17LV256-10SU

EEPROM, FPGA CONFIG SERIAL, 256K 24SOIC | Microchip Technology Inc. AT17LV256-10SU
$ 11.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV256-10SU.

Newark

Datasheet23 pages29 years ago
Datasheet26 pages29 years ago

Inventory History

3 month trend:
-3.69%

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Field Programmable Gate Arrays - FPGAs CONFIG SERIAL EEPROM 128K, 3.3V-10MHZ, 10NS
Analog DevicesDS28E04S-100+
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N
Analog DevicesDS28E04S-100+T
DS28E04 Series 5.25V 1-Wire Surface Mount Smart Card Interface IC - SOIC-16
Obsolete 2009 10000Write/Erase Cycles DUAL EEPROM Memory -40C~85C TA 5V 16kb 35mA

Descriptions

Descriptions of Microchip AT17LV256-10SU provided by its distributors.

EEPROM, FPGA CONFIG SERIAL, 256K 24SOIC | Microchip Technology Inc. AT17LV256-10SU
AT17LV256 Series 256 KB 3.3 V / 5 V FPGA Configuration EEPROM Memory - SOIC-20
FPGA Configuration Memory, 256Kb, 3 to 5.5V, -40 to 85°C, SOIC-20, RoHS
Microchip SCT
AT17LV256 Matte Tin (Sn) e3 Tube ics fpga configuration 7.6mm 10mA 256Kb 80ns
Memory Type:Eeprom; Clock Frequency:33Mhz; Interfaces:2 Wire; Ic Case/Package:Soic; No. Of Pins:20Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:- Rohs Compliant: Yes |Microchip Technology AT17LV256-10SU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV256-10SU.