Microchip AT17F080-30JU

FPGA Configuration Memory, 8Mb, 2.97 to 3.63V, -40 to 85°C, PLCC-20, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17F080-30JU.

Microchip

Datasheet14 pages29 years ago

Factory Futures

Newark

DigiKey

CAD Models

Download Microchip AT17F080-30JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-12-12
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipAT17F16A-30JU
FPGA Configuration Memory, 16Mb, 2.97 to 3.63V, -40 to 85°C, PLCC-20, RoHS
AT17LV002 Series 26 Mbit 5.5 V 15 MHz FPGA Configuration EEPROM Memory-PLCC-20
FPGA Configuration EEPROM Memory 3.3V and 5V System Support EEPROM, 1MX1, Serial, CMOS, PQCC20

Descriptions

Descriptions of Microchip AT17F080-30JU provided by its distributors.

FPGA Configuration Memory, 8Mb, 2.97 to 3.63V, -40 to 85°C, PLCC-20, RoHS
Microchip SCT
IC, FPGA, 8 Mbit, PLCC-20; Memory Type:Flash; Memory Size:8Mbit; Clock Frequency:33MHz; Supply Voltage Range:2.97V to 3.63V; Memory Case Style:LCC; No. of Pins:20; IC Interface Type:2 Wire; Operating Temperature Min:-40°C ;RoHS Compliant: Yes
Manufacturer Atmel ;Part No: AT17F080-30JU ;Minimum Operating Supply Voltage: 2.97 V ;Family: AT17F080 ;Organization: 8Mx1 ;Supplier_Package: PLCC Interface ;Type: Serial-2Wire ;Pin_Count: 20 ;Mounting: Surface Mount Maximum Random Access Time: N/A Maximu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17F08030JU