Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT17LV002-10JU

AT17LV002 Series 26 Mbit 5.5 V 15 MHz FPGA Configuration EEPROM Memory-PLCC-20
$ 21.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV002-10JU.

Future Electronics

Datasheet23 pages29 years ago

Newark

Inventory History

3 month trend:
-28.99%

CAD Models

Download Microchip AT17LV002-10JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

FPGA Configuration EEPROM Memory 3.3V and 5V System Support EEPROM, 1MX1, Serial, CMOS, PQCC20
FPGA Configuration EEPROM Serial-2Wire 512K-Bit 512K x 1 3.3V/5V 20-Pin PLCC
AT17LV010 FPGA Series 5.5 V 1 Mb 15 MHz Configuration EEPROM Memory - PLCC-20

Descriptions

Descriptions of Microchip AT17LV002-10JU provided by its distributors.

AT17LV002 Series 26 Mbit 5.5 V 15 MHz FPGA Configuration EEPROM Memory-PLCC-20
FPGA Configuration Memory, 2Mb, 3 to 5.5V, -40 to 85°C, SOIC-20, RoHS
Microchip SCT
EEPROM, FPGA CONFIG SERIAL, 2M 20 PLCC | Microchip Technology Inc. AT17LV002-10JU
AT17LV002 e3 Tube 2MX1 ics fpga configuration 8.9662mm 10mA 2Mb 3.3/5V
EEPROM, CONFIG, 2MBIT, -40 TO 85DEG C; Memory Type: EEPROM; Memory Size: 2Mbit; Clock Frequency: 15MHz; IC Interface Type: Serial; Memory Case Style: PLCC; No. of Pins: 20Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; O
Manufacturer Atmel ;Part No: AT17LV002-10JU ;Minimum Operating Supply Voltage: 3,4.5 V ;Family: AT17LV002 ;Organization: 2Mx1 ;Supplier_Package: PLCC ;Data Retention: 90 Year Interface ;Type: Serial-2Wire ;Pin_Count: 20 ;Mounting: Surface Mount Maximum Ra

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV00210JU