Microchip AGLN250V5-CSG81

FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP
$ 17.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AGLN250V5-CSG81.

Official Datasheet14 years ago

Inventory History

3 month trend:
-44.67%

CAD Models

Download Microchip AGLN250V5-CSG81 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP
FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP
FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip AGLN250V5-CSG81 provided by its distributors.

FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP
IGLOO nano AGLN250 81-WFBGA CSBGA IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 660mum 1.575V 250MHz 4.5kB
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 81; Package Code: VFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLN250V5CSG81