Microchip AC164125

Daughter Board, PICtail Plus, Speech Playback Using ADPCM, Interface with PIC16 & PIC18 Boards
$ 77.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AC164125.

element14 APAC

Datasheet2 pages19 years ago

Newark

Electro Sonic

Future Electronics

Microchip

Inventory History

3 month trend:
+0.50%

Supply Chain

Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8543.90.6800
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
2V~5.5V PIC 8MHz 4 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip AC164125 provided by its distributors.

Daughter Board, PICtail Plus, Speech Playback Using ADPCM, Interface with PIC16 & PIC18 Boards
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Demo/Evaluation Boards and Development Kits PICtail Speech Playback
Speech Playback PICtail Plus Daughter Board
EVAL BOARD FOR PICTAIL INTERFACE
Pictail Plus, Speech Playback, Daughter Board; Silicon Manufacturer:Microchip; Core Architecture:Pic; Core Sub-Architecture:Pic18, Pic24; Silicon Core Number:Pic18F; Silicon Family Name:Pictail; Product Range:- Rohs Compliant: Yes |Microchip Technology AC164125

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.