What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC10F222T-I/OT

IC MCU 8BIT 768B FLASH SOT23-6 PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH SOT-23-6

$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F222T-I/OT.

element14 APAC

Datasheet88 pages12 years ago
Datasheet86 pages17 years ago

Farnell

TME

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.61%

CAD Models

Download Microchip PIC10F222T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.84
$ 0.84
Stock
1,431,308
120,728
120,728
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
4
4
4
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC10FSeries microcontroller, PICkernel, 6needle, SOT-23encapsulation, 0CANpassageway
MICROCONTROLLER MCU, 8 BIT, PIC10, 16MHZ, SOT-23-6
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag
PIC10L Series 896 B Flash 64 B RAM SMT 8-Bit Microcontroller - SOT-23-6

Descriptions

Descriptions of Microchip PIC10F222T-I/OT provided by its distributors.

IC MCU 8BIT 768B FLASH SOT23-6 PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH SOT-23-6
2V~5.5V PIC 8MHz 4 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Microcontrollers (MCU); PIC10F222T-I/OT; MICROCHIP TECHNOLOGY; 8 MHz; 23 B; 1; 4
PIC10F Series 23 B RAM 768 B Flash SMT 8-Bit Flash Microcontroller - SOT-23-6
2V~5.5V 8MHz 1.4375Kbit FLASH 6Kbit POR,WDT inside 4 1 2V 5.5V 8MHz A/D 2x8b 8bit PIC SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: SOT-23-6 ADC resolution: 8 bit Flash memory: 768 Byte RAM: 23 Byte
MCU, 8BIT, PIC10, 8MHZ, SOT-23-6; Product Range: PIC10 Family PIC10F22x Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 768Byte; RAM Memory Size: 23Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F222T-I/OT.
  • PIC10F222T-IOT