Microchip A54SX08A-2TQG144I

FPGA SX-A Family 8K Gates 512 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
$ 139.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-2TQG144I.

SHENGYU ELECTRONICS

Datasheet108 pages19 years ago

CAD Models

Download Microchip A54SX08A-2TQG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.5
$ 120.73
Stock
63,894
30,888
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
144
144
Number of Logic Blocks (LABs)
768
768
Number of Logic Elements/Cells
768
768
Number of I/Os
113
113
Number of Gates
12000
12000
RAM Size
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 176-Pin TQFP Tray
FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 176-Pin TQFP Tray
FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um (CMOS) Technology 3.3V/5V 176-Pin TQFP
MicrochipA42MX16-TQ176
FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um (CMOS) Technology 3.3V/5V 176-Pin TQFP

Descriptions

Descriptions of Microchip A54SX08A-2TQG144I provided by its distributors.

FPGA SX-A Family 8K Gates 512 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LFQFP, QFP144,.87SQ,20
Sxa Fpga, 12K System Gates 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip Technology A54SX08A-2TQG144I
IC SRAM 4.5MBIT PARALLEL 128TQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: GULL WING; No. of Terminals: 144; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX08A2TQG144I