
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000049364 | 2 | 90 | 14h | ||||||||
| TME | A54SX08A-2TQG100 | 0 | 90 | 19h | ||||||||
| Microchip | A54SX08A-2TQG100 | 4 | 90 | Tray | 4h | |||||||
| Newark | A54SX08A-2TQG100 | 0 | 90 | |||||||||
| Onlinecomponents.com | A54SX08A-2TQG100 | 0 | 23 | Bulk |
Download datasheets and manufacturer documentation for Microchip A54SX08A-2TQG100.
Download Microchip A54SX08A-2TQG100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip A54SX08A-2TQG100 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip A54SX08A-2TQG100.