Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip A3PN125-VQG100

FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
$ 10.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3PN125-VQG100.

Microchip

Datasheet198 pages2 years ago
Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages3 years ago
Datasheet204 pages4 years ago

ODG (Origin Data Global)

Master Electronics

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+8.88%

CAD Models

Download Microchip A3PN125-VQG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.562
$ 12.25
$ 12.25
Stock
116,055
130,099
130,099
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
1500
1500
1500
Number of I/Os
71
71
71
Number of Gates
125000
125000
125000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray
FPGA ProASIC®3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
MicrochipA3P125-VQG100
FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Lattice SemiconductorLFEC1E-5T100C
FPGA LatticeEC Family 1500 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
Fpga, 1280 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-1200ZE-1TG100C
Lattice SemiconductorICE40HX1K-VQ100
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray

Descriptions

Descriptions of Microchip A3PN125-VQG100 provided by its distributors.

FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Proasic3 Nano Fpga, 1.5Kles 100 Tqfp 14X; |Microchip Technology A3PN125-VQG100
ProASIC3 Series 125000 System Gate 71 I/O 1.5 V Surface Mount FPGA - VQFP-100
ProASIC3nano A3PN125 100-TQFP IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 1mm 1.575V 350MHz 4.5kB
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PN125VQG100