Microchip A3P125-VQG100

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
$ 12.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P125-VQG100.

Microchip

Datasheet204 pages4 years ago
Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago

Upverter

Augswan

TME

Future Electronics

Inventory History

3 month trend:
+205%

CAD Models

Download Microchip A3P125-VQG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.105
$ 13.61
$ 13.61
Stock
268,024
166,942
166,942
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
8
-
-
Number of Logic Elements/Cells
1500
-
-
Number of I/Os
71
71
71
Number of Gates
125000
125000
125000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.4 V
1.425 V
1.425 V
Max Supply Voltage
3.6 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Lattice SemiconductorLFEC1E-5T100C
FPGA LatticeEC Family 1500 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
Fpga, 1280 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-1200ZE-1TG100C
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip A3P125-VQG100 provided by its distributors.

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 Series 125000 System Gate 71 I/O 1.575 V Surface Mount FPGA -VQFP-100
Proasic3 Fpga, 1.5Kles 100 Tqfp 14X14X1M; |Microchip Technology A3P125-VQG100
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P125 VQG100
  • A3P125VQG-100
  • A3P125VQG100