
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 93LC76CT-E/ST | 0 | 2500 | 8h | ||||||||
| Newark | 93LC76CT-E/ST | 0 | 2500 | Tape & Reel | ||||||||
| Microchip | 93LC76CT-E/ST | 0 | 200 | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | 93LC76CT-E/ST | 0 | 625 | Bulk | ||||||||
| Avnet | 93LC76CT-E/ST | 0 | 2500 | 21h |
Download datasheets and manufacturer documentation for Microchip 93LC76CT-E/ST.
Download Microchip 93LC76CT-E/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 93LC76CT-E/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 93LC76CT-E/ST.