
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 93LC66C-I/MS-ND | 993 | 1 | Tube | ||||||||
| TME | 93LC66C-I/MS | 0 | 3 | 13h | ||||||||
| Microchip | 93LC66C-I/MS | 19,012 | 1 | Tube | 5h | |||||||
| Newark | 93LC66C-I/MS | 0 | 1K | |||||||||
| Onlinecomponents.com | 93LC66C-I/MS | 0 | 100 | Bulk |
Download datasheets and manufacturer documentation for Microchip 93LC66C-I/MS.
Download Microchip 93LC66C-I/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip 93LC66C-I/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 93LC66C-I/MS.